NXP MPC17511EV technical specifications.
| Package/Case | SSOP |
| Halogen Free | Halogen Free |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Output Current | 1A |
| Package Quantity | 94 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Technology | CMOS |
| Weight | 0.004596oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MPC17511EV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.