Sign in to ask questions about the NXP MPC17531ATEP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MPC17531ATEP technical specifications.
| Package/Case | VQFN |
| Halogen Free | Halogen Free |
| Interface | Parallel |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.6V |
| Output Current | 700mA |
| Package Quantity | 490 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 700mA |
| Weight | 0.00151oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MPC17531ATEP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
