
The MPC17C724EP is a 16-channel quad half bridge peripheral driver from NXP, operating within a temperature range of -20 to 85 degrees Celsius. It features a JEDEC package code of S-PQCC-N16, with a width and length of 3mm. This device is designed for use with a supply voltage between 2.7 and 5.5 volts, and is suitable for applications in the category of motor drivers.
Sign in to ask questions about the NXP MPC17C724EP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MPC17C724EP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N16 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 2 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | HALF BRIDGE BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MPC17C724EP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.