Sign in to ask questions about the NXP MPC18730EPR2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MPC18730EPR2 technical specifications.
| Package/Case | WFQFN |
| Lead Free | Lead Free |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Operating Supply Current | 9mA |
| Output Current | 80mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Weight | 0.005009oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MPC18730EPR2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
