The MPC5125YVN400R is a 32-bit RISC microprocessor with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features a 400 MHz clock frequency and 128 I/O lines. The device has an 8-bit external data bus and is packaged in a BGA324 package. The microprocessor is designed for automotive applications and has a temperature grade of AUTOMOTIVE.
Sign in to ask questions about the NXP MPC5125YVN400R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MPC5125YVN400R technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 324 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B324 |
| Width | 23 |
| Length | 23 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 1.4 |
| Supply Voltage-Min | 1.33 |
| Supply Voltage-Max | 1.47 |
| Clock Frequency-Max | 35 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| Number of I/O Lines | 128 |
| External Data Bus Width | 8 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 400 |
| ROM Programmability | FLASH |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MPC5125YVN400R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.