The MPC5200CBV400 is a 32-bit microprocessor with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a supply voltage range of 1.42 to 1.58 volts and a clock frequency of up to 35 MHz. The device is packaged in a 27 x 27 mm, 1.27 mm pitch, plastic BGA-272 package. It is designed for industrial applications and has a terminal position of bottom.
NXP MPC5200CBV400 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 272 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B272 |
| Width | 27 |
| Length | 27 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.42 |
| Supply Voltage-Max | 1.58 |
| Clock Frequency-Max | 35 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
| External Data Bus Width | 32 |
| Address Bus Width | 32 |
| Speed | 400 |
| RoHS | No |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for NXP MPC5200CBV400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.