High-performance 32-bit microprocessor operating at a maximum clock frequency of 400MHz. Features a 32-bit external data bus and a 32-bit address bus. Housed in a 272-terminal S-PBGA-B272 package with a terminal position on the bottom. Designed for industrial temperature ranges, with a minimum operating temperature of -40°C and a maximum of 85°C. Nominal supply voltage is 1.5V, with a range of 1.42V to 1.58V.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 272 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B272 |
| Width | 27 |
| Length | 27 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.42 |
| Supply Voltage-Max | 1.58 |
| Clock Frequency-Max | 35 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
| External Data Bus Width | 32 |
| Address Bus Width | 32 |
| Speed | 400 |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |