The MPC5200VR400 is a 32-bit microprocessor with a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It has 272 terminals positioned on the bottom and is packaged in a TEBGA-272. The microprocessor operates on a nominal supply voltage of 1.5V, with a minimum supply voltage of 1.42V and a maximum supply voltage of 1.58V. It features a 32-bit external data bus and a 13-bit address bus, making it suitable for high-speed applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MPC5200VR400 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 272 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B272 |
| Width | 27 |
| Length | 27 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.42 |
| Supply Voltage-Max | 1.58 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
| External Data Bus Width | 32 |
| Address Bus Width | 13 |
| Speed | 400 |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MPC5200VR400 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.