The MPC5200VR400B is a 32-bit microprocessor with a maximum operating frequency of 400 MHz. It operates within a supply voltage range of 1.42 to 1.58V and a temperature range of 0 to 70°C. The device is packaged in a 27 x 27 mm BGA-272 package with a 1.27 mm pitch. It is compliant with RoHS standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MPC5200VR400B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 272 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B272 |
| Width | 27 |
| Length | 27 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.42 |
| Supply Voltage-Max | 1.58 |
| Clock Frequency-Max | 66 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
| External Data Bus Width | 32 |
| Address Bus Width | 32 |
| Bit Size | 32 |
| Speed | 400 |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MPC5200VR400B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.