Automotive-grade 32-bit RISC microcontroller operating at a maximum clock frequency of 80MHz. Features 196KB of FLASH ROM and 49.5KB of RAM. Equipped with an Analog-to-Digital Converter (ADC) and designed for operation within an extended temperature range of -40°C to 125°C. Housed in a 324-terminal S-PBGA-B324 package with a nominal supply voltage of 1.5V.
NXP MPC5533MVZ80 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 324 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B324 |
| Width | 23 |
| Length | 23 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 250 |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.35 |
| Supply Voltage-Max | 1.65 |
| Clock Frequency-Max | 80 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 80 |
| ROM Programmability | FLASH |
| ROM (words) | 196608 |
| RAM (bytes) | 49152 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | 3A001.A.3 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MPC5533MVZ80 to view detailed technical specifications.
No datasheet is available for this part.