The MPC5534MVM80R is a 32-bit RISC microcontroller with a supply voltage range of 1.35 to 1.65V and a maximum clock frequency of 20MHz. It has 324 terminals and is packaged in a BGA package type. The microcontroller features a 32-bit architecture and has 0 external data bus width and 0 address bus width. It also includes PWM channels and has an ADC and DMA channels.
NXP MPC5534MVM80R technical specifications.
| Number of Terminals | 324 |
| Terminal Position | BOTTOM |
| Width | 23 |
| Length | 23 |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.35 |
| Supply Voltage-Max | 1.65 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 68 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.