32-bit automotive microcontroller featuring 66MHz clock speed and FLASH ROM programmability. This integrated circuit offers 65536 bytes of RAM and 1048576 words of ROM. Operating within an automotive temperature grade from -40°C to 125°C, it utilizes a 324-terminal PBGA package with a supply voltage range of 1.35V to 1.65V. Includes PWM channels and ADC functionality.
NXP MPC5534MVZ66 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 324 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B324 |
| Width | 23 |
| Length | 23 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 250 |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.35 |
| Supply Voltage-Max | 1.65 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 4 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 66 |
| ROM Programmability | FLASH |
| ROM (words) | 1048576 |
| RAM (bytes) | 65536 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MPC5534MVZ66 to view detailed technical specifications.
No datasheet is available for this part.