
32-bit PowerPC microcontroller featuring 1.5MB FLASH memory and 64KB RAM. Operates at a maximum frequency of 132MHz with 220 programmable I/Os. Supports multiple interfaces including SPI, CAN, Ethernet, SCI, and EBI/EMI. Packaged in a BGA for surface mounting, this RoHS and Halogen Free component operates from -40°C to 125°C with a supply voltage range of 4.5V to 5.25V. Includes peripherals like POR, PWM, WDT, and DMA, with 56 timers/counters.
Sign in to ask questions about the NXP MPC5553MVR132 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MPC5553MVR132 technical specifications.
| Package/Case | BGA |
| Core Architecture | PowerPC |
| Data Bus Width | 32b |
| Frequency | 132MHz |
| Halogen Free | Halogen Free |
| Interface | 7-WIRE, SPI, CAN, Ethernet, SCI, EBI/EMI |
| Lead Free | Lead Free |
| Max Frequency | 132MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Memory Size | 1.5MB |
| Memory Type | FLASH, |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 220 |
| Number of Programmable I/O | 220 |
| Number of Timers/Counters | 56 |
| Oscillator Type | External |
| Package Quantity | 200 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA |
| RAM Size | 64KB |
| RoHS Compliant | Yes |
| Series | MPC55xx Qorivva |
| Weight | 0.109483oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MPC5553MVR132 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
