
32-bit PowerPC microcontroller featuring a 132MHz core frequency and 1.5MB of FLASH memory. This surface-mount device offers 64KB RAM, 220 programmable I/Os, and 56 timers/counters. Integrated interfaces include 7-WIRE, SPI, CAN, Ethernet, SCI, and EBI/EMI. Operating across a temperature range of -40°C to 125°C, it supports supply voltages from 4.5V to 5.25V. Peripherals include POR, PWM, WDT, and DMA.
Sign in to ask questions about the NXP MPC5553MVZ132 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MPC5553MVZ132 technical specifications.
| Package/Case | BGA |
| Core Architecture | PowerPC |
| Data Bus Width | 32b |
| Frequency | 132MHz |
| Interface | 7-WIRE, SPI, CAN, Ethernet, SCI, EBI/EMI |
| Max Frequency | 132MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 1.5MB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 220 |
| Number of Programmable I/O | 220 |
| Number of Timers/Counters | 56 |
| Oscillator Type | External |
| Package Quantity | 60 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA |
| RAM Size | 64KB |
| RoHS Compliant | Yes |
| Series | MPC55xx Qorivva |
| Weight | 0.060451oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MPC5553MVZ132 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
