
32-bit FLASH microcontroller operating at a maximum clock frequency of 132MHz. Features 2097152 words of FLASH ROM and 65536 bytes of RAM. Offers 220 I/O lines, a 32-bit external data bus, and a 24-bit address bus. Packaged in a 416-terminal PBGA with a JEDEC code of S-PBGA-B416, measuring 27x27mm. Operates across a temperature range of -55°C to 125°C, with a nominal supply voltage of 1.5V (1.35V to 1.65V). Includes PWM channels and an ADC.
Sign in to ask questions about the NXP MPC5554AZP132 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MPC5554AZP132 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 416 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B416 |
| Width | 27 |
| Length | 27 |
| Temperature Grade | MILITARY |
| Supply Current-Max | 600 |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.35 |
| Supply Voltage-Max | 1.65 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 220 |
| External Data Bus Width | 32 |
| Address Bus Width | 24 |
| Bit Size | 32 |
| Speed | 132 |
| ROM Programmability | FLASH |
| ROM (words) | 2097152 |
| RAM (bytes) | 65536 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP MPC5554AZP132 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.