32-bit microcontroller featuring a 132MHz clock speed and 2MB of FLASH program memory. Operates within an automotive temperature grade from -40°C to 125°C. Includes 80KB of RAM, a 24-bit address bus, and a 32-bit external data bus. Packaged in a 324-terminal S-PBGA with PWM channels and ADC capabilities. Maximum supply current is 510mA with a nominal supply voltage of 1.5V.
NXP MPC5565MZQ132 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 324 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B324 |
| Width | 23 |
| Length | 23 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 510 |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.35 |
| Supply Voltage-Max | 1.65 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| External Data Bus Width | 32 |
| Address Bus Width | 24 |
| Bit Size | 32 |
| Speed | 132 |
| ROM Programmability | FLASH |
| ROM (words) | 2097152 |
| RAM (bytes) | 81920 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP MPC5565MZQ132 to view detailed technical specifications.
No datasheet is available for this part.