32-bit RISC microcontroller, CMOS technology, BGA package (S-PBGA-B416, 416 terminals, 27mm x 27mm). Features a maximum clock frequency of 20 MHz, 256 I/O lines, 32-bit external data bus, and 24-bit address bus. Includes 3.14 MB FLASH ROM, 131 KB RAM, PWM channels, ADC, and DMA channels. Operates across an automotive temperature range of -40°C to 125°C with a nominal supply voltage of 1.5V (1.35V-1.65V) and a maximum supply current of 820mA.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 416 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B416 |
| Width | 27 |
| Length | 27 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 820 |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.35 |
| Supply Voltage-Max | 1.65 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 256 |
| External Data Bus Width | 32 |
| Address Bus Width | 24 |
| Bit Size | 32 |
| Speed | 114 |
| ROM Programmability | FLASH |
| ROM (words) | 3145728 |
| RAM (bytes) | 131072 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |