32-bit automotive-grade microcontroller featuring a 20 MHz maximum clock frequency and 80 MHz speed. This CMOS device offers 256 I/O lines, a 32-bit external data bus, and a 24-bit address bus. It includes 3145728 words of FLASH ROM and 131072 bytes of RAM. The microcontroller supports PWM channels, has an ADC, and DMA channels, operating within a temperature range of -40°C to 125°C. Packaged in a 416-pin S-PBGA with dimensions of 27x27mm, it operates from a nominal 1.5V supply.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 416 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B416 |
| Width | 27 |
| Length | 27 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 820 |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.35 |
| Supply Voltage-Max | 1.65 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 256 |
| External Data Bus Width | 32 |
| Address Bus Width | 24 |
| Bit Size | 32 |
| Speed | 80 |
| ROM Programmability | FLASH |
| ROM (words) | 3145728 |
| RAM (bytes) | 131072 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |