Automotive-grade 32-bit RISC microcontroller featuring a 144MHz clock speed and 256 I/O lines. This FLASH-based MCU offers 3.14MB ROM and 128KB RAM, with a 32-bit external data bus and 24-bit address bus. Operates within a -40°C to 125°C temperature range, powered by a 1.35V to 1.65V supply. Includes PWM channels, ADC, and DMA channels, housed in a 416-terminal PBGA package.
NXP MPC5566MZP144 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 416 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B416 |
| Width | 27 |
| Length | 27 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 820 |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.35 |
| Supply Voltage-Max | 1.65 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 256 |
| External Data Bus Width | 32 |
| Address Bus Width | 24 |
| Bit Size | 32 |
| Speed | 144 |
| ROM Programmability | FLASH |
| ROM (words) | 3145728 |
| RAM (bytes) | 131072 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | No |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP MPC5566MZP144 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.