32-bit microcontroller operating at a maximum clock frequency of 80MHz. Features 2MB of FLASH ROM and 81.92KB of RAM. Designed for automotive temperature grades, with a maximum operating temperature of 125°C and a minimum of -40°C. Housed in a 324-terminal PBGA package with bottom terminal positioning. Supports a nominal supply voltage of 1.5V, ranging from 1.35V to 1.65V, with a maximum supply current of 600mA. Includes PWM channels.
NXP MPC5567MZQ80 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 324 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B324 |
| Width | 23 |
| Length | 23 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 600 |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.35 |
| Supply Voltage-Max | 1.65 |
| Clock Frequency-Max | 80 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 80 |
| ROM Programmability | FLASH |
| ROM (words) | 2097152 |
| RAM (bytes) | 81920 |
| PWM Channels | YES |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| Eccn Code | 3A001.A.3 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP MPC5567MZQ80 to view detailed technical specifications.
No datasheet is available for this part.