Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MPC5606S-DEMO-V2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Data Bus Width | 32b |
| Evaluation Kit | Yes |
| Interface | CAN, UART, LIN |
| Operating Supply Voltage | 18V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | Qorivva |
| RoHS | Compliant |
Download the complete datasheet for NXP MPC5606S-DEMO-V2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.