Sign in to ask questions about the NXP MPC561CZP40 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MPC561CZP40 technical specifications.
| Package/Case | BGA |
| Core Architecture | PowerPC |
| Data Bus Width | 32b |
| Frequency | 40MHz |
| Interface | SPI, CAN, UART, SCI |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.25V |
| Memory Type | EEPROM, FLASH, ROMless, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of I/Os | 56 |
| Number of Programmable I/O | 56 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 200 |
| Packaging | Tray |
| RAM Size | 32KB |
| RoHS Compliant | No |
| Series | MPC561 |
| Watchdog Timer | Yes |
| Weight | 0.086451oz |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MPC561CZP40 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
