32-bit RISC microcontroller featuring a 56MHz clock speed and FLASH ROM programmability. This integrated circuit offers 32768 bytes of RAM and a 24-bit address bus. Designed for automotive temperature grades, it operates between -40°C and 125°C with a nominal supply voltage of 2.6V. The component is housed in a 388-terminal PBGA package.
Sign in to ask questions about the NXP MPC561MZP56 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MPC561MZP56 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 388 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B388 |
| Width | 27 |
| Length | 27 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 2.6 |
| Supply Voltage-Min | 2.5 |
| Supply Voltage-Max | 2.7 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 16 |
| External Data Bus Width | 32 |
| Address Bus Width | 24 |
| Bit Size | 32 |
| Speed | 56 |
| ROM Programmability | FLASH |
| ROM (words) | 0 |
| RAM (bytes) | 32768 |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for NXP MPC561MZP56 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.