32-bit RISC microcontroller featuring 40MHz clock speed and FLASH ROM programmability. This industrial-grade component offers 524288 words of ROM and 32768 bytes of RAM. It operates within a supply voltage range of 2.5V to 2.7V and supports a maximum operating temperature of 85°C. The microcontroller has a 32-bit external data bus, a 24-bit address bus, and 16 I/O lines. Packaged in an S-PBGA-B388 with 388 terminals, its dimensions are 27mm x 27mm.
Sign in to ask questions about the NXP MPC563CZP40 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MPC563CZP40 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 388 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B388 |
| Width | 27 |
| Length | 27 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 2.6 |
| Supply Voltage-Min | 2.5 |
| Supply Voltage-Max | 2.7 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 16 |
| External Data Bus Width | 32 |
| Address Bus Width | 24 |
| Bit Size | 32 |
| Speed | 40 |
| ROM Programmability | FLASH |
| ROM (words) | 524288 |
| RAM (bytes) | 32768 |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP MPC563CZP40 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.