The MPC563MVR56 is a 32-bit microcontroller with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features a JEDEC package code of S-PBGA-B388 and a terminal position of BOTTOM. The device has a supply voltage of 2.6V, with a minimum of 2.5V and a maximum of 2.7V. It operates at a clock frequency of up to 25 MHz and has a 16-bit external data bus width and a 24-bit address bus width. The microcontroller has 524288 words of ROM and 32768 bytes of RAM, and it supports PWM channels, ADC, and DMA channels.
Sign in to ask questions about the NXP MPC563MVR56 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MPC563MVR56 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 388 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B388 |
| Width | 27 |
| Length | 27 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 2.6 |
| Supply Voltage-Min | 2.5 |
| Supply Voltage-Max | 2.7 |
| Clock Frequency-Max | 25 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| External Data Bus Width | 16 |
| Address Bus Width | 24 |
| Bit Size | 32 |
| Speed | 56 |
| ROM Programmability | FLASH |
| ROM (words) | 524288 |
| RAM (bytes) | 32768 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MPC563MVR56 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.