
32-bit RISC microcontroller featuring a PowerPC core, operating at 56MHz. This FLASH memory microcontroller offers 512KB of FLASH and 32KB of RAM, with 56 programmable I/Os. Interfaces include SPI, CAN, UART, SCI, USART, and EBI/EMI. Designed for surface mount with a BGA package, it operates from 4.75V to 5.25V and supports an extended temperature range of -40°C to 125°C. Includes peripherals like POR, PWM, WDT, and a watchdog timer.
Sign in to ask questions about the NXP MPC563MZP56R2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MPC563MZP56R2 technical specifications.
| Package/Case | BGA |
| Core Architecture | PowerPC |
| Data Bus Width | 32b |
| Frequency | 56MHz |
| Halogen Free | Not Halogen Free |
| Interface | SPI, CAN, UART, SCI, USART, EBI/EMI |
| Lead Free | Contains Lead |
| Max Frequency | 56MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.25V |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of I/Os | 56 |
| Number of Programmable I/O | 56 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 32KB |
| RoHS Compliant | No |
| Series | MPC5xx |
| Watchdog Timer | Yes |
| Weight | 0.086451oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP MPC563MZP56R2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
