
32-bit RISC microcontroller featuring a PowerPC core architecture operating at 66MHz. This surface mount device offers 512KB of FLASH memory and 32KB of RAM, with 56 programmable I/O pins. Integrated peripherals include SPI, CAN, UART, SCI, USART, EBI/EMI interfaces, POR, PWM, and a watchdog timer. Operating supply voltage ranges from 4.75V to 5.25V, with an operating temperature range of -40°C to 125°C.
Sign in to ask questions about the NXP MPC563MZP66R2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MPC563MZP66R2 technical specifications.
| Package/Case | BGA |
| Core Architecture | PowerPC |
| Data Bus Width | 32b |
| Frequency | 66MHz |
| Halogen Free | Not Halogen Free |
| Interface | SPI, CAN, UART, SCI, USART, EBI/EMI |
| Lead Free | Contains Lead |
| Max Frequency | 66MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of I/Os | 56 |
| Number of Programmable I/O | 56 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 32KB |
| RoHS Compliant | No |
| Series | MPC5xx |
| Watchdog Timer | Yes |
| Weight | 0.086451oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP MPC563MZP66R2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
