
The MPC565CZP40R2 is a PowerPC microprocessor with 1MB of FLASH memory and 56 I/Os. It operates over a temperature range of -40°C to 85°C. The device features external oscillator and peripherals such as power-on reset, pulse-width modulation, and watch dog timer. It is available in tape and reel packaging. The MPC565CZP40R2 is not RoHS compliant and contains lead.
Sign in to ask questions about the NXP MPC565CZP40R2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MPC565CZP40R2 technical specifications.
| Core Architecture | PowerPC |
| Halogen Free | Not Halogen Free |
| Interface | SPI, CAN, UART, USART, SCI, EBI/EMI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Size | 1MB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 56 |
| Oscillator Type | External |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT |
| RoHS Compliant | No |
| Series | MPC5xx |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MPC565CZP40R2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
