
The MPC565MZP56R2 is a 1 megabyte PowerPC microprocessor from NXP. It features a range of interfaces, including SPI, CAN, UART, and USART, as well as SCI and EBI/EMI. The device operates within a temperature range of -40 degrees Celsius to 125 degrees Celsius and has 56 input/output connections. It is packaged in tape and reel format and includes various peripherals, such as a power-on reset, pulse-width modulation, and a watchdog timer. The MPC565MZP56R2 is designed for use in a variety of applications and is available from NXP.
Sign in to ask questions about the NXP MPC565MZP56R2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MPC565MZP56R2 technical specifications.
| Core Architecture | PowerPC |
| Halogen Free | Not Halogen Free |
| Interface | SPI, CAN, UART, USART, SCI, EBI/EMI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Memory Size | 1MB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 56 |
| Oscillator Type | External |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT |
| RoHS Compliant | No |
| Series | MPC5xx |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MPC565MZP56R2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
