Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MPC5777C-DEVB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Development Board |
| Supported Device | MPC5777C |
| Supported Device Technology | Microcontroller |
| Operating Systems | Win |
| Maximum Clock Rate | 40/264MHz |
| RAM Size | 512KB |
| Program Memory Size | 8MB |
| Program Memory Type | Flash |
| USB | 1 |
| Ethernet | 1 |
| CAN | 2 |
| UART | 1 |
| ADC | 1 |
| JTAG Support | Yes |
| Audio Interfaces | No |
| Main Program Memory Type | Flash |
| Windows | Win |
| Daughter Cards | Yes |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NXP MPC5777C-DEVB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.