
The MPC603RRX200TC is a 32-bit PowerPC microprocessor with a core architecture frequency of 200MHz. Operating within a temperature range of -40°C to 105°C, it requires a supply voltage between 2.375V and 2.625V. This surface-mount microprocessor is available in a tray packaging with 60 units per package. It does not contain halogen and is not radiation hardened.
Sign in to ask questions about the NXP MPC603RRX200TC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MPC603RRX200TC technical specifications.
| Core Architecture | PowerPC |
| Data Bus Width | 32b |
| Frequency | 200MHz |
| Halogen Free | Halogen Free |
| Lead Free | Contains Lead |
| Max Frequency | 200MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.625V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 60 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MPC6xx |
| Weight | 0.107392oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP MPC603RRX200TC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
