
The MPC603RRX266TC is a PowerPC microprocessor with a core architecture of PowerPC, operating at a frequency of 266MHz and a data bus width of 32 bits. It is designed to operate within a temperature range of -40°C to 105°C and requires a supply voltage of 2.5V. The microprocessor is available in a surface mount package and is not radiation hardened. It is not compliant with RoHS regulations due to the presence of lead.
Sign in to ask questions about the NXP MPC603RRX266TC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MPC603RRX266TC technical specifications.
| Core Architecture | PowerPC |
| Data Bus Width | 32b |
| Frequency | 266MHz |
| Halogen Free | Halogen Free |
| Lead Free | Contains Lead |
| Max Frequency | 266MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.625V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 60 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MPC6xx |
| Weight | 0.107392oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP MPC603RRX266TC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
