
The MPC603RVG200LC is a 200MHz 32-bit PowerPC microprocessor from NXP. It operates within a supply voltage range of 2.375V to 2.625V and can withstand temperatures from 0°C to 105°C. This microprocessor is designed for surface mount applications and is available in a tray packaging format with 60 units per package. The device is compliant with RoHS regulations and is halogen free.
Sign in to ask questions about the NXP MPC603RVG200LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MPC603RVG200LC technical specifications.
| Core Architecture | PowerPC |
| Data Bus Width | 32b |
| Frequency | 200MHz |
| Halogen Free | Halogen Free |
| Max Frequency | 200MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 2.625V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 60 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MPC6xx |
| Weight | 0.088739oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MPC603RVG200LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
