
The MPC7410HX400LE is a 1-core 32-bit PowerPC microprocessor operating at a frequency of 400MHz. It has a maximum operating temperature of 105°C and a minimum operating temperature of 0°C. The device is designed for surface mount and is packaged in a BGA-360 package. It is not radiation hardened and is not RoHS compliant.
Sign in to ask questions about the NXP MPC7410HX400LE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MPC7410HX400LE technical specifications.
| Core Architecture | PowerPC |
| Data Bus Width | 32b |
| Frequency | 400MHz |
| Halogen Free | Halogen Free |
| Max Frequency | 400MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 44 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MPC74xx |
| Weight | 0.166095oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP MPC7410HX400LE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
