Sign in to ask questions about the NXP MPC7410HX450LE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MPC7410HX450LE technical specifications.
| Package/Case | BGA |
| Core Architecture | PowerPC |
| Data Bus Width | 64b |
| Frequency | 450MHz |
| Halogen Free | Halogen Free |
| Lead Free | Contains Lead |
| Max Frequency | 450MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Operating Supply Voltage | 1.8V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MPC74xx |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP MPC7410HX450LE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.