The MPC7410HX500LE is a 32-bit RISC microprocessor with a 64-bit external data bus and a 32-bit address bus. It operates at a supply voltage of 1.7 to 1.9V and a maximum clock frequency of 133 MHz. The microprocessor is packaged in a 25 x 25 mm, 3.20 mm height, 1.27 mm pitch, ceramic BGA-360 package. It is suitable for use in a variety of applications, including those requiring high-speed processing and data transfer.
Sign in to ask questions about the NXP MPC7410HX500LE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MPC7410HX500LE technical specifications.
| Number of Terminals | 360 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-CBGA-B360 |
| Width | 25 |
| Length | 25 |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.7 |
| Supply Voltage-Max | 1.9 |
| Clock Frequency-Max | 133 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 64 |
| Address Bus Width | 32 |
| Bit Size | 32 |
| Speed | 500 |
| RoHS | No |
| Eccn Code | 3A991.A.1 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP MPC7410HX500LE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.