NXP MPC7410RX550PE technical specifications.
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-CBGA-B |
| Supply Voltage-Nom | 2 |
| Supply Voltage-Min | 1.95 |
| Supply Voltage-Max | 2.05 |
| Clock Frequency-Max | 133 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| Speed | 550 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.