The MPC7410THX500LE is an industrial-grade RISC microprocessor with a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features a supply voltage range of 1.7 to 1.9 volts and operates at a speed of 500 MHz. The device is packaged in a S-CBGA-B360 BGA package with a terminal position at the bottom. This microprocessor is suitable for use in industrial applications.
Sign in to ask questions about the NXP MPC7410THX500LE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MPC7410THX500LE technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-CBGA-B360 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.7 |
| Supply Voltage-Max | 1.9 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| Speed | 500 |
| RoHS | No |
| Eccn Code | 3A991.A.1 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP MPC7410THX500LE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.