NXP MPC7410VS400NE technical specifications.
| Package/Case | LGA |
| Core Architecture | RISC |
| Data Bus Width | 64b |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Frequency | 400MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Number of Cores | 1 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 44 |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | MPC74xx |
| Weight | 0.050389oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MPC7410VS400NE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
