
The MPC745BPX300LE is a 1-core microprocessor with a 32-bit data bus width and a maximum operating frequency of 300MHz. It features a PowerPC core architecture and is packaged in a halogen-free FCBGA package. The device operates within a temperature range of 0-105°C and is powered by a supply voltage between 1.8V and 2.1V. The microprocessor is designed for surface mount applications and is available in trays of 60 units.
NXP MPC745BPX300LE technical specifications.
| Package/Case | FCBGA |
| Core Architecture | PowerPC |
| Data Bus Width | 32b |
| Frequency | 300MHz |
| Halogen Free | Halogen Free |
| Max Frequency | 300MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 2.1V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Operating Supply Voltage | 2V |
| Package Quantity | 60 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MPC7xx |
| Weight | 0.061377oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP MPC745BPX300LE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
