The MPC745BPX350LE is a PowerPC microprocessor with a 32-bit data bus and a maximum operating frequency of 350MHz. It features an access time of 350us and is packaged in a Flip Chip Ball Grid Array (FCBGA) format. The device operates within a temperature range of 0°C to 105°C and is designed for surface mount applications. The microprocessor is not radiation hardened and is not compliant with RoHS regulations.
Sign in to ask questions about the NXP MPC745BPX350LE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MPC745BPX350LE technical specifications.
| Access Time | 350us |
| Package/Case | FCBGA |
| Core Architecture | PowerPC |
| Data Bus Width | 32b |
| Frequency | 350MHz |
| Halogen Free | Halogen Free |
| Lead Free | Contains Lead |
| Max Frequency | 350MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 2.1V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Operating Supply Voltage | 2V |
| Package Quantity | 60 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MPC7xx |
| Weight | 0.061377oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP MPC745BPX350LE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
