
The MPC745BVT300LE is a PowerPC microprocessor with a 32-bit data bus width and a maximum operating frequency of 300MHz. It is packaged in a lead-free FCBGA package and is designed for surface mount applications. The device operates over a temperature range of 0°C to 105°C and is supplied with a voltage between 1.8V and 2.1V. The MPC745BVT300LE is compliant with RoHS regulations and is available in a tray packaging with 300 units per package.
Sign in to ask questions about the NXP MPC745BVT300LE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MPC745BVT300LE technical specifications.
| Package/Case | FCBGA |
| Core Architecture | PowerPC |
| Data Bus Width | 32b |
| Frequency | 300MHz |
| Halogen Free | Halogen Free |
| Max Frequency | 300MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 2.1V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Operating Supply Voltage | 2V |
| Package Quantity | 300 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MPC7xx |
| Weight | 0.058837oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MPC745BVT300LE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
