The MPC745BVT350LE is a PowerPC microprocessor with a 64-bit data bus width and a maximum frequency of 350MHz. It is packaged in a halogen-free, lead-free FCBGA package and is suitable for surface mount applications. The device operates over a temperature range of 0°C to 105°C and is compliant with RoHS regulations. It is designed for use in a variety of applications, including embedded systems and high-performance computing.
NXP MPC745BVT350LE technical specifications.
| Package/Case | FCBGA |
| Core Architecture | PowerPC |
| Data Bus Width | 64b |
| Frequency | 350MHz |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Frequency | 350MHz |
| Max I/O Voltage | 3.3V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 2.1V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Operating Supply Voltage | 2V |
| Package Quantity | 60 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | MPC7xx |
| Weight | 0.058837oz |
| RoHS | Compliant |
No datasheet is available for this part.