
The MPC745CVT350LE is a PowerPC microprocessor with a 32-bit data bus width and a maximum operating frequency of 350MHz. It is designed for surface mount applications and is packaged in a 60-unit tray. The device operates within a temperature range of 0°C to 105°C and is supplied with a voltage between 1.8V and 2.1V. The MPC745CVT350LE is compliant with RoHS regulations and is halogen free.
NXP MPC745CVT350LE technical specifications.
| Package/Case | FCBGA |
| Core Architecture | PowerPC |
| Data Bus Width | 32b |
| Frequency | 350MHz |
| Halogen Free | Halogen Free |
| Max Frequency | 350MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 2.1V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Operating Supply Voltage | 2V |
| Package Quantity | 60 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MPC7xx |
| Weight | 0.058837oz |
| RoHS | Compliant |
No datasheet is available for this part.