Sign in to ask questions about the NXP MPC755BPX350LE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MPC755BPX350LE technical specifications.
| Package/Case | FCBGA |
| Core Architecture | PowerPC |
| Data Bus Width | 32b |
| Frequency | 350MHz |
| Halogen Free | Halogen Free |
| Max Frequency | 350MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 2.1V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Package Quantity | 44 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | MPC7xx |
| Weight | 0.087645oz |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MPC755BPX350LE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
