The MPC755BVT300LE is a 32-bit RISC microprocessor with a 64-bit external data bus and a 32-bit address bus. It operates at a maximum clock frequency of 300 MHz. The device is packaged in a 25 x 25 mm, 2.77 mm height, 1.27 mm pitch, lead-free plastic BGA-360 package. The microprocessor is designed to be used in a variety of applications, including those requiring high-performance processing and data transfer capabilities.
Sign in to ask questions about the NXP MPC755BVT300LE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MPC755BVT300LE technical specifications.
| Number of Terminals | 360 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B360 |
| Width | 25 |
| Length | 25 |
| Supply Voltage-Nom | 2 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 2.1 |
| Clock Frequency-Max | 100 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 64 |
| Address Bus Width | 32 |
| Bit Size | 32 |
| Speed | 300 |
| RoHS | Yes |
| Eccn Code | 3A991.A.1 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP MPC755BVT300LE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.