The MPC755CPX350LE is a 32-bit RISC microprocessor with a 64-bit external data bus and 32-bit address bus. It operates at a maximum clock frequency of 100 MHz and has a supply voltage range of 1.8 to 2.1 volts. The device is packaged in a 25 x 25 mm, 2.77 mm height, 1.27 mm pitch plastic BGA-360 package. It is designed for use in high-performance applications and is suitable for operating over a temperature range of unspecified values.
Sign in to ask questions about the NXP MPC755CPX350LE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MPC755CPX350LE technical specifications.
| Number of Terminals | 360 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B360 |
| Width | 25 |
| Length | 25 |
| Supply Voltage-Nom | 2 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 2.1 |
| Clock Frequency-Max | 100 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 64 |
| Address Bus Width | 32 |
| Bit Size | 32 |
| Speed | 350 |
| RoHS | No |
| Eccn Code | 3A991.A.1 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MPC755CPX350LE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.