
The MPC755CPX400LER2 is a 32-bit PowerPC microprocessor with a core architecture operating at a frequency of 400MHz. It features a single core and is packaged in a FCBGA package. The device is designed to operate within a temperature range of 0°C to 105°C. The microprocessor requires a supply voltage of 1.9V to 2.1V and is not RoHS compliant.
Sign in to ask questions about the NXP MPC755CPX400LER2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MPC755CPX400LER2 technical specifications.
| Package/Case | FCBGA |
| Core Architecture | PowerPC |
| Data Bus Width | 32b |
| Frequency | 400MHz |
| Halogen Free | Halogen Free |
| Max Frequency | 400MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 2.1V |
| Min Supply Voltage | 1.9V |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Operating Supply Voltage | 2V |
| Package Quantity | 150 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | MPC7xx |
| Weight | 0.087645oz |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MPC755CPX400LER2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
