The MPC755CRX400LE is a 360-pin RISC microprocessor from NXP, featuring a 32-bit architecture with a 64-bit external data bus and 32-bit address bus. It operates at a supply voltage of 2V, with a minimum of 1.9V and a maximum of 2.1V. The device has a maximum clock frequency of 100MHz and supports a 32-bit instruction set. The microprocessor is packaged in a 25mm x 25mm ceramic BGA-360 package with a 1.27mm pitch.
Sign in to ask questions about the NXP MPC755CRX400LE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MPC755CRX400LE technical specifications.
| Number of Terminals | 360 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-CBGA-B360 |
| Width | 25 |
| Length | 25 |
| Supply Voltage-Nom | 2 |
| Supply Voltage-Min | 1.9 |
| Supply Voltage-Max | 2.1 |
| Clock Frequency-Max | 100 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 64 |
| Address Bus Width | 32 |
| Bit Size | 32 |
| Speed | 400 |
| RoHS | No |
| Eccn Code | 3A991 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP MPC755CRX400LE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.