The MPC755CRX400TE is a 1-core, 32-bit PowerPC microprocessor operating at a frequency of 400MHz. It is designed to function within a supply voltage range of 1.9V to 2.1V and can withstand operating temperatures between -40°C and 105°C. This device is packaged in a BGA-360 ceramic package and is suitable for surface mount applications. The MPC755CRX400TE is a halogen-free component and is available in a tray packaging format.
Sign in to ask questions about the NXP MPC755CRX400TE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MPC755CRX400TE technical specifications.
| Core Architecture | PowerPC |
| Data Bus Width | 32b |
| Frequency | 400MHz |
| Halogen Free | Halogen Free |
| Max Frequency | 400MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.1V |
| Min Supply Voltage | 1.9V |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Operating Supply Voltage | 2V |
| Package Quantity | 44 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MPC7xx |
| Weight | 0.166095oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP MPC755CRX400TE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.